
BZX84C24VLT116 | |
---|---|
DigiKey Part Number | 846-BZX84C24VLT116TR-ND - Tape & Reel (TR) 846-BZX84C24VLT116CT-ND - Cut Tape (CT) 846-BZX84C24VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C24VLT116 |
Description | DIODE ZENER 24V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±5.83% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.01000 | $10.10 |
100 | $0.62400 | $62.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.01000 | $10.10 |
100 | $0.62650 | $62.65 |