
MMBZ36VALYFHT116 | |
---|---|
DigiKey Part Number | 846-MMBZ36VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ36VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ36VALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ36VALYFHT116 |
Description | TVS DIODE 28VWM 51VC SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 780mA Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 780mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.97200 | $29.72 |
100 | $1.98870 | $198.87 |
500 | $1.52888 | $764.44 |
1,000 | $1.34652 | $1,346.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.14730 | $3,441.90 |
6,000 | $1.03459 | $6,207.54 |
9,000 | $0.90321 | $8,128.89 |
15,000 | $0.88679 | $13,301.85 |
21,000 | $0.87037 | $18,277.77 |
30,000 | $0.83136 | $24,940.80 |