
BZX84C10VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C10VLYT116TR-ND - Tape & Reel (TR) 846-BZX84C10VLYT116CT-ND - Cut Tape (CT) 846-BZX84C10VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10VLYT116 |
Description | DIODE ZENER 10V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±6% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.02690 | $102.69 |
| 500 | $0.75786 | $378.93 |
| 1,000 | $0.67063 | $670.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55964 | $1,678.92 |
| 6,000 | $0.50358 | $3,021.48 |
| 9,000 | $0.47498 | $4,274.82 |
| 15,000 | $0.44284 | $6,642.60 |
| 21,000 | $0.42379 | $8,899.59 |
| 30,000 | $0.40527 | $12,158.10 |

