Zener Diode 10 V 250 mW ±6% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10VLYT116

DigiKey Part Number
846-BZX84C10VLYT116TR-ND - Tape & Reel (TR)
846-BZX84C10VLYT116CT-ND - Cut Tape (CT)
846-BZX84C10VLYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C10VLYT116
Description
DIODE ZENER 10V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±6% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,157
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.64400$16.44
100$1.02690$102.69
500$0.75786$378.93
1,000$0.67063$670.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55964$1,678.92
6,000$0.50358$3,021.48
9,000$0.47498$4,274.82
15,000$0.44284$6,642.60
21,000$0.42379$8,899.59
30,000$0.40527$12,158.10
Manufacturers Standard Package