
BAV199UMTL | |
---|---|
DigiKey Part Number | 846-BAV199UMTLTR-ND - Tape & Reel (TR) 846-BAV199UMTLCT-ND - Cut Tape (CT) 846-BAV199UMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199UMTL |
Description | DIODE ARRAY GP 80V 215MA UMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount SC-85 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.75700 | $17.57 |
100 | $0.85390 | $85.39 |
500 | $0.77052 | $385.26 |
1,000 | $0.68291 | $682.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57129 | $1,713.87 |
6,000 | $0.51495 | $3,089.70 |
9,000 | $0.41876 | $3,768.84 |
15,000 | $0.41616 | $6,242.40 |