
BZX84B6V8LYT116 | |
---|---|
DigiKey Part Number | 846-BZX84B6V8LYT116TR-ND - Tape & Reel (TR) 846-BZX84B6V8LYT116CT-ND - Cut Tape (CT) 846-BZX84B6V8LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8LYT116 |
Description | DIODE ZENER 6.8V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±2.06% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.79500 | $17.95 |
100 | $0.82320 | $82.32 |
500 | $0.76640 | $383.20 |
1,000 | $0.66679 | $666.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56472 | $1,694.16 |
6,000 | $0.47746 | $2,864.76 |
9,000 | $0.37044 | $3,333.96 |
15,000 | $0.36632 | $5,494.80 |
21,000 | $0.36221 | $7,606.41 |
30,000 | $0.34194 | $10,258.20 |