
BZX84B6V8LYFHT116 | |
---|---|
DigiKey Part Number | 846-BZX84B6V8LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B6V8LYFHT116CT-ND - Cut Tape (CT) 846-BZX84B6V8LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8LYFHT116 |
Description | DIODE ZENER 6.8V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±2.06% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.73700 | $17.37 |
100 | $0.83970 | $83.97 |
500 | $0.83144 | $415.72 |
1,000 | $0.76558 | $765.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66152 | $1,984.56 |
6,000 | $0.58447 | $3,506.82 |
9,000 | $0.47746 | $4,297.14 |
15,000 | $0.46922 | $7,038.30 |
21,000 | $0.46099 | $9,680.79 |
30,000 | $0.45177 | $13,553.10 |
75,000 | $0.41160 | $30,870.00 |