Similar

BZX84B6V2LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B6V2LT116TR-ND - Tape & Reel (TR) 846-BZX84B6V2LT116CT-ND - Cut Tape (CT) 846-BZX84B6V2LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2LT116 |
Description | DIODE ZENER 6.2V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±1.93% Surface Mount SSD3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.93% | Supplier Device Package SSD3 |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V2LYT116 | Rohm Semiconductor | 2,400 | 846-BZX84B6V2LYT116CT-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36243 | $1,087.29 |
| 6,000 | $0.32416 | $1,944.96 |
| 9,000 | $0.30464 | $2,741.76 |
| 15,000 | $0.28268 | $4,240.20 |
| 21,000 | $0.26966 | $5,662.86 |
| 30,000 | $0.25700 | $7,710.00 |


