
BZX84B6V2LFHT116 | |
|---|---|
DigiKey Part Number | BZX84B6V2LFHT116TR-ND - Tape & Reel (TR) BZX84B6V2LFHT116CT-ND - Cut Tape (CT) BZX84B6V2LFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2LFHT116 |
Description | DIODE ZENER 6.2V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±1.94% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B6V2LFHT116 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.94% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V2LYFHT116 | Rohm Semiconductor | 62 | 846-BZX84B6V2LYFHT116CT-ND | $3.29000 | Parametric Equivalent |
| BZX84B6V2LYT116 | Rohm Semiconductor | 2,400 | 846-BZX84B6V2LYT116CT-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37868 | $1,136.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.23300 | $12.33 |
| 100 | $0.76300 | $76.30 |
| 500 | $0.55840 | $279.20 |
| 1,000 | $0.49197 | $491.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.89600 | $8.96 |
| 100 | $0.41930 | $41.93 |
| 500 | $0.41108 | $205.54 |
| 1,000 | $0.39463 | $394.63 |

