BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B33VLYFHT116

DigiKey Part Number
846-BZX84B33VLYFHT116TR-ND - Tape & Reel (TR)
846-BZX84B33VLYFHT116CT-ND - Cut Tape (CT)
846-BZX84B33VLYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B33VLYFHT116
Description
DIODE ZENER 33V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 250 mW ±2.12% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.12%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,793
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.73700$17.37
100$0.83970$83.97
500$0.83144$415.72
1,000$0.75734$757.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66152$1,984.56
6,000$0.58447$3,506.82
9,000$0.47746$4,297.14
15,000$0.46922$7,038.30
21,000$0.46099$9,680.79
30,000$0.45177$13,553.10
75,000$0.41160$30,870.00
Manufacturers Standard Package