
BZX84B30VLYT116 | |
---|---|
DigiKey Part Number | 846-BZX84B30VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B30VLYT116CT-ND - Cut Tape (CT) 846-BZX84B30VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B30VLYT116 |
Description | DIODE ZENER 30V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.41600 | $14.16 |
100 | $0.63390 | $63.39 |
500 | $0.62974 | $314.87 |
1,000 | $0.62563 | $625.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56472 | $1,694.16 |
6,000 | $0.52438 | $3,146.28 |
9,000 | $0.37044 | $3,333.96 |
15,000 | $0.36632 | $5,494.80 |
21,000 | $0.36221 | $7,606.41 |
30,000 | $0.34194 | $10,258.20 |