BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B30VLYT116

DigiKey Part Number
846-BZX84B30VLYT116TR-ND - Tape & Reel (TR)
846-BZX84B30VLYT116CT-ND - Cut Tape (CT)
846-BZX84B30VLYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B30VLYT116
Description
DIODE ZENER 30V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 250 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,567
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.41200$14.12
100$0.63220$63.22
500$0.62814$314.07
1,000$0.62404$624.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56327$1,689.81
6,000$0.52304$3,138.24
9,000$0.36950$3,325.50
15,000$0.36539$5,480.85
21,000$0.36128$7,586.88
30,000$0.34107$10,232.10
Manufacturers Standard Package