
BZX84B20VLT116 | |
---|---|
DigiKey Part Number | 846-BZX84B20VLT116TR-ND - Tape & Reel (TR) 846-BZX84B20VLT116CT-ND - Cut Tape (CT) 846-BZX84B20VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B20VLT116 |
Description | DIODE ZENER 20V 250MW SSD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±2% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36197 | $1,085.91 |
6,000 | $0.32375 | $1,942.50 |
9,000 | $0.30425 | $2,738.25 |
15,000 | $0.28232 | $4,234.80 |
21,000 | $0.26931 | $5,655.51 |
30,000 | $0.25667 | $7,700.10 |
75,000 | $0.22890 | $17,167.50 |
150,000 | $0.21174 | $31,761.00 |
300,000 | $0.19732 | $59,196.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.10000 | $11.00 |
100 | $0.41880 | $41.88 |
500 | $0.41056 | $205.28 |
1,000 | $0.40234 | $402.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.10000 | $11.00 |
100 | $0.67990 | $67.99 |
500 | $0.49692 | $248.46 |
1,000 | $0.43756 | $437.56 |