
BZX84C13VLT116 | |
---|---|
DigiKey Part Number | 846-BZX84C13VLT116TR-ND - Tape & Reel (TR) 846-BZX84C13VLT116CT-ND - Cut Tape (CT) 846-BZX84C13VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13VLT116 |
Description | DIODE ZENER 13V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±6.54% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.01300 | $10.13 |
100 | $0.62810 | $62.81 |
500 | $0.45836 | $229.18 |
1,000 | $0.40329 | $403.29 |