
BZX84B15VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B15VLT116TR-ND - Tape & Reel (TR) 846-BZX84B15VLT116CT-ND - Cut Tape (CT) 846-BZX84B15VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B15VLT116 |
Description | DIODE ZENER 15V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±2% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.10200 | $11.02 |
| 100 | $0.68070 | $68.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36243 | $1,087.29 |
| 6,000 | $0.32416 | $1,944.96 |
| 9,000 | $0.30464 | $2,741.76 |
| 15,000 | $0.28268 | $4,240.20 |
| 21,000 | $0.26966 | $5,662.86 |
| 30,000 | $0.25700 | $7,710.00 |
| 75,000 | $0.22920 | $17,190.00 |
| 150,000 | $0.21201 | $31,801.50 |
| 300,000 | $0.19757 | $59,271.00 |

