
BZX84B11VLT116 | |
---|---|
DigiKey Part Number | 846-BZX84B11VLT116TR-ND - Tape & Reel (TR) 846-BZX84B11VLT116CT-ND - Cut Tape (CT) 846-BZX84B11VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B11VLT116 |
Description | DIODE ZENER 11V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±2% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.95500 | $9.55 |
100 | $0.40340 | $40.34 |
500 | $0.39514 | $197.57 |
1,000 | $0.37867 | $378.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.10300 | $11.03 |
100 | $0.68160 | $68.16 |
500 | $0.49820 | $249.10 |
1,000 | $0.43868 | $438.68 |