New Product
8-HTSOP-J Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HTSOP-J Top
8-HTSOP-J

BV1LD160EFJ-CE2

DigiKey Part Number
846-BV1LD160EFJ-CE2TR-ND - Tape & Reel (TR)
846-BV1LD160EFJ-CE2CT-ND - Cut Tape (CT)
846-BV1LD160EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1LD160EFJ-CE2
Description
AUTOMOTIVE IPD 1CH LOW SIDE SWIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.6A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
40V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
3.6A
Rds On (Typ)
160mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HTSOP-J
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,497
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.38000$8.38
10$6.01900$60.19
25$5.43560$135.89
100$4.79110$479.11
250$4.48352$1,120.88
500$4.29830$2,149.15
1,000$4.14557$4,145.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.37965$8,449.12
Manufacturers Standard Package