
BU9844GUL-WE2 | |
---|---|
DigiKey Part Number | BU9844GUL-WE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9844GUL-WE2 |
Description | IC EEPROM 16KBIT I2C VCSP50L1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz VCSP50L1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VCSP50L1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.65349 | $16,960.47 |