
BU9797AFUV-E2 | |
---|---|
DigiKey Part Number | 846-BU9797AFUV-E2TR-ND - Tape & Reel (TR) 846-BU9797AFUV-E2CT-ND - Cut Tape (CT) 846-BU9797AFUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9797AFUV-E2 |
Description | LOW DUTY LCD SEGMENT DRIVERS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP-CV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 144 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 7.5 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP-CV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.19000 | $15.19 |
10 | $11.15900 | $111.59 |
25 | $10.15520 | $253.88 |
100 | $9.05020 | $905.02 |
250 | $8.52368 | $2,130.92 |
500 | $8.20656 | $4,103.28 |
1,000 | $7.94546 | $7,945.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.73054 | $15,461.08 |
4,000 | $7.55363 | $30,214.52 |
6,000 | $7.46502 | $44,790.12 |
10,000 | $7.36692 | $73,669.20 |