
BU97930MUV-E2 | |
---|---|
DigiKey Part Number | BU97930MUV-E2TR-ND - Tape & Reel (TR) BU97930MUV-E2CT-ND - Cut Tape (CT) BU97930MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU97930MUV-E2 |
Description | IC DRVR DOT MATRIX 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver VQFN040V6060 |
Datasheet | Datasheet |
EDA/CAD Models | BU97930MUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | Dot Matrix | |
Interface | SPI | |
Digits or Characters | - | |
Current - Supply | 30 µA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | VQFN040V6060 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.51000 | $39.51 |
10 | $30.05500 | $300.55 |
25 | $27.69560 | $692.39 |
100 | $25.09770 | $2,509.77 |
250 | $23.85964 | $5,964.91 |
500 | $23.11316 | $11,556.58 |
1,000 | $22.49888 | $22,498.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $21.99327 | $43,986.54 |