BU97530KVT-ME2 | |
---|---|
DigiKey Part Number | BU97530KVT-ME2TR-ND - Tape & Reel (TR) BU97530KVT-ME2CT-ND - Cut Tape (CT) BU97530KVT-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU97530KVT-ME2 |
Description | IC DRVR 445 SEGMENT 100TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | BU97530KVT-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 445 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 130 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.14000 | $40.14 |
10 | $26.14000 | $261.40 |
25 | $22.48160 | $562.04 |
100 | $18.34520 | $1,834.52 |
250 | $16.31440 | $4,078.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.06516 | $7,532.58 |
1,000 | $14.19579 | $14,195.79 |