LCD Driver 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU97530KVT-ME2

DigiKey Part Number
BU97530KVT-ME2TR-ND - Tape & Reel (TR)
BU97530KVT-ME2CT-ND - Cut Tape (CT)
BU97530KVT-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU97530KVT-ME2
Description
IC DRVR 445 SEGMENT 100TQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LCD Driver 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
BU97530KVT-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LCD
Configuration
445 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
130 µA
Voltage - Supply
2.7V ~ 6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.10000$29.10
10$21.88600$218.86
25$20.09000$502.25
100$18.11360$1,811.36
250$17.17108$4,292.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.60300$8,301.50
1,000$16.13527$16,135.27
1,500$15.90109$23,851.63
2,500$15.64163$39,104.07
3,500$15.49001$54,215.03
5,000$15.34410$76,720.50
Manufacturers Standard Package