LCD Driver 48-TSSOP-CV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU91600FUV-ME2

DigiKey Part Number
BU91600FUV-ME2TR-ND - Tape & Reel (TR)
BU91600FUV-ME2CT-ND - Cut Tape (CT)
BU91600FUV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU91600FUV-ME2
Description
IC DRVR 148 SEGMENT 48TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LCD Driver 48-TSSOP-CV
Datasheet
 Datasheet
EDA/CAD Models
BU91600FUV-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LCD
Configuration
148 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
120 µA
Voltage - Supply
2.7V ~ 6V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP-CV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.99000$18.99
10$14.08300$140.83
25$12.85520$321.38
100$11.50350$1,150.35
250$10.85928$2,714.82
500$10.47090$5,235.45
1,000$10.15133$10,151.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.88833$19,776.66
4,000$9.67190$38,687.60
6,000$9.56348$57,380.88
Manufacturers Standard Package