8/0 Driver 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU90LV047A-E2

DigiKey Part Number
BU90LV047A-E2TR-ND - Tape & Reel (TR)
BU90LV047A-E2CT-ND - Cut Tape (CT)
BU90LV047A-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU90LV047A-E2
Description
IC TRANSCEIVER 8/0 16SSOPB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8/0 Driver 16-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BU90LV047A-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
8/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.80000$26.80
10$20.13400$201.34
25$18.46240$461.56
100$16.62140$1,662.14
250$15.74452$3,936.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.32136$35,803.40
5,000$14.04454$70,222.70
Manufacturers Standard Package