
BU8899GU-E2 | |
---|---|
DigiKey Part Number | BU8899GU-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU8899GU-E2 |
Description | IC SOUND GENERATOR CELL 85VCSP |
Customer Reference | |
Detailed Description | Telecom IC Sound Generator 48-VCSP85H5 (5.14x5.14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Sound Generator | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 2.25V ~ 2.75V | |
Current - Supply | 65mA | |
Power (Watts) | 1.6 W | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA, CSPBGA | |
Supplier Device Package | 48-VCSP85H5 (5.14x5.14) | |
Base Product Number |