
BU8793KN-E2 | |
---|---|
DigiKey Part Number | BU8793KN-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU8793KN-E2 |
Description | IC TELECOM INTERFACE 28VQFN |
Customer Reference | |
Detailed Description | Telecom IC Sound Generator 28-VQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Sound Generator | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | - | |
Power (Watts) | 370 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN | |
Supplier Device Package | 28-VQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.49202 | $76,230.05 |