BU7262SFVM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7486SFVM-TR

DigiKey Part Number
846-BU7486SFVM-TR-ND - Tape & Reel (TR)
846-BU7486SFVM-TRCT-ND - Cut Tape (CT)
846-BU7486SFVM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7486SFVM-TR
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7486SFVM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
6mA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.90000$6.90
10$4.94300$49.43
25$4.44720$111.18
100$3.90430$390.43
250$3.64568$911.42
500$3.48968$1,744.84
1,000$3.36142$3,361.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.20286$9,608.58
6,000$3.12530$18,751.80
9,000$3.08645$27,778.05
15,000$3.04340$45,651.00
21,000$3.01824$63,383.04
Manufacturers Standard Package