BU7444SF-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 479
Unit Price: $57.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $31.99610
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,585
Unit Price: $56.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: $33.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 480
Unit Price: $32.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,555
Unit Price: $41.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $23.28615
Datasheet
CMOS Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7444SF-E2

DigiKey Part Number
BU7444SF-E2TR-ND - Tape & Reel (TR)
BU7444SF-E2CT-ND - Cut Tape (CT)
BU7444SF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7444SF-E2
Description
IC CMOS 4 CIRCUIT 14SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU7444SF-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
200µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.173", 4.40mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.48637$11,215.92
5,000$4.37928$21,896.40
7,500$4.32565$32,442.38
12,500$4.26624$53,328.00
17,500$4.23153$74,051.78
Manufacturers Standard Package