
BU7265SG-TR | |
|---|---|
DigiKey Part Number | BU7265SGTR-ND - Tape & Reel (TR) BU7265SGCT-ND - Cut Tape (CT) BU7265SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7265SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7265SG-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 350nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 4 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0024V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 4 kHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.69700 | $56.97 |
| 25 | $5.13680 | $128.42 |
| 100 | $4.51940 | $451.94 |
| 250 | $4.22520 | $1,056.30 |
| 500 | $4.04778 | $2,023.89 |
| 1,000 | $3.92462 | $3,924.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.72154 | $11,164.62 |
| 6,000 | $3.63330 | $21,799.80 |
| 9,000 | $3.58912 | $32,302.08 |
| 15,000 | $3.54016 | $53,102.40 |
| 21,000 | $3.51156 | $73,742.76 |

