BU7464SF-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7264SF-E2

DigiKey Part Number
846-BU7264SF-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU7264SF-E2
Description
IC CMOS 4 CIRCUIT 14SOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU7264SF-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
550µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.173", 4.40mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.36490$15,912.25
5,000$6.22231$31,111.55
7,500$6.15090$46,131.75
12,500$6.07175$75,896.88
Manufacturers Standard Package