
BU7262SNUX-TR | |
|---|---|
DigiKey Part Number | BU7262SNUXTR-ND - Tape & Reel (TR) BU7262SNUXCT-ND - Cut Tape (CT) BU7262SNUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7262SNUX-TR |
Description | IC CMOS 2 CIRCUIT VSON008X2030 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BU7262SNUX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 550µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.22100 | $52.21 |
| 25 | $4.70600 | $117.65 |
| 100 | $4.13540 | $413.54 |
| 250 | $3.86376 | $965.94 |
| 500 | $3.70016 | $1,850.08 |
| 1,000 | $3.56542 | $3,565.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.36317 | $13,452.68 |
| 8,000 | $3.28803 | $26,304.24 |
| 12,000 | $3.25038 | $39,004.56 |
| 20,000 | $3.20870 | $64,174.00 |

