BU7252SFVM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 198
Unit Price: $12.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.55546
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $12.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,233
Unit Price: $14.98000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 5,425
Unit Price: $2.47000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 21,256
Unit Price: $4.03000
Datasheet
BU7262SFVM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7252SFVM-TR

DigiKey Part Number
BU7252SFVMTR-ND - Tape & Reel (TR)
BU7252SFVMCT-ND - Cut Tape (CT)
BU7252SFVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7252SFVM-TR
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
11mV @ 3V
Current - Input Bias (Max)
1pA @ 3V
Current - Output (Typ)
6mA @ 3V
Current - Quiescent (Max)
65µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
550ns
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.42000$26.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.69596$26,087.88
6,000$8.52004$51,120.24
9,000$8.43202$75,888.18
Manufacturers Standard Package