
BU7251G-TR | |
---|---|
DigiKey Part Number | BU7251GTR-ND - Tape & Reel (TR) BU7251GCT-ND - Cut Tape (CT) BU7251GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7251G-TR |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7251G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA @ 3V | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 550ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $7.48800 | $74.88 |
25 | $6.77560 | $169.39 |
100 | $5.99570 | $599.57 |
250 | $5.62420 | $1,406.05 |
500 | $5.39988 | $2,699.94 |
1,000 | $5.21538 | $5,215.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.98742 | $14,962.26 |
6,000 | $4.87588 | $29,255.28 |
9,000 | $4.82002 | $43,380.18 |
15,000 | $4.75812 | $71,371.80 |