
BU7251G-TR | |
|---|---|
DigiKey Part Number | BU7251GTR-ND - Tape & Reel (TR) BU7251GCT-ND - Cut Tape (CT) BU7251GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7251G-TR |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7251G-TR Models |
Category | Current - Output (Typ) 6mA @ 3V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 35µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 550ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package 5-SSOP |
Voltage - Input Offset (Max) 11mV @ 3V | Base Product Number |
Current - Input Bias (Max) 1pA @ 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $7.72000 | $77.20 |
| 25 | $6.98840 | $174.71 |
| 100 | $6.18340 | $618.34 |
| 250 | $5.80012 | $1,450.03 |
| 500 | $5.56908 | $2,784.54 |
| 1,000 | $5.47182 | $5,471.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.14362 | $15,430.86 |
| 6,000 | $5.02857 | $30,171.42 |
| 9,000 | $4.97095 | $44,738.55 |
| 15,000 | $4.90711 | $73,606.65 |

