


BU6653NUX-TR | |
---|---|
DigiKey Part Number | BU6653NUXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU6653NUX-TR |
Description | IC REG LIN 1.8V/1.8V/2.8V 8VSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, -, 0.72V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 285 µA | |
PSRR | 70dB (1kHz), 70dB (1kHz), 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.11771 | $20,470.84 |
8,000 | $5.01172 | $40,093.76 |
12,000 | $4.95868 | $59,504.16 |