
BU5255SHFV-TR | |
|---|---|
DigiKey Part Number | BU5255SHFV-TRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU5255SHFV-TR |
Description | IC COMPARATOR 1 GEN PUR 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU5255SHFV-TR Models |
Category | Current - Output (Typ) 5mA |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 15mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 1.6µs (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 105°C |
Number of Elements 1 | Package / Case SOT-665 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package 5-HVSOF |
Voltage - Input Offset (Max) 6mV @ 3V | Base Product Number |
Current - Input Bias (Max) 1pA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.09353 | $9,280.59 |
| 6,000 | $3.01773 | $18,106.38 |
| 9,000 | $2.97976 | $26,817.84 |
| 15,000 | $2.93771 | $44,065.65 |
| 21,000 | $2.91312 | $61,175.52 |

