
BU52092GWZ-E2 | |
---|---|
DigiKey Part Number | BU52092GWZ-E2TR-ND - Tape & Reel (TR) BU52092GWZ-E2CT-ND - Cut Tape (CT) BU52092GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52092GWZ-E2 |
Description | MAGNETIC SWITCH OMNIPOLAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | BU52092GWZ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.2mT Trip, ±1.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
5 | $3.67800 | $18.39 |
10 | $3.47300 | $34.73 |
25 | $3.24160 | $81.04 |
50 | $3.08080 | $154.04 |
100 | $2.93380 | $293.38 |
500 | $2.63886 | $1,319.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.37470 | $7,124.10 |
6,000 | $2.28749 | $13,724.94 |