
BU4923G-TR | |
---|---|
DigiKey Part Number | 846-BU4923G-TR-ND - Tape & Reel (TR) 846-BU4923G-TRCT-ND - Cut Tape (CT) 846-BU4923G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4923G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.45047 | $4,351.41 |
6,000 | $1.41002 | $8,460.12 |
9,000 | $1.38978 | $12,508.02 |
15,000 | $1.36735 | $20,510.25 |
21,000 | $1.35424 | $28,439.04 |
30,000 | $1.34162 | $40,248.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.35700 | $23.57 |
25 | $2.09880 | $52.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |