
BU45L472G-TL | |
|---|---|
DigiKey Part Number | BU45L472G-TLTR-ND - Tape & Reel (TR) BU45L472G-TLCT-ND - Cut Tape (CT) BU45L472G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU45L472G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU45L472G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.00309 | $6,009.27 |
| 6,000 | $1.95032 | $11,701.92 |
| 9,000 | $1.92390 | $17,315.10 |
| 15,000 | $1.89462 | $28,419.30 |
| 21,000 | $1.87751 | $39,427.71 |
| 30,000 | $1.86106 | $55,831.80 |

