
BU45K292G-TL | |
|---|---|
DigiKey Part Number | BU45K292G-TLTR-ND - Tape & Reel (TR) BU45K292G-TLCT-ND - Cut Tape (CT) BU45K292G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU45K292G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU45K292G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.11600 | $31.16 |
| 25 | $2.78560 | $69.64 |
| 100 | $2.42530 | $242.53 |
| 250 | $2.25268 | $563.17 |
| 500 | $2.14878 | $1,074.39 |
| 1,000 | $2.06310 | $2,063.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.95735 | $5,872.05 |
| 6,000 | $1.90558 | $11,433.48 |
| 9,000 | $1.87965 | $16,916.85 |
| 15,000 | $1.85093 | $27,763.95 |
| 21,000 | $1.83414 | $38,516.94 |
| 30,000 | $1.81801 | $54,540.30 |







