


BU25TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU25TD2WNVX-TLTR-ND - Tape & Reel (TR) BU25TD2WNVX-TLCT-ND - Cut Tape (CT) BU25TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU25TD2WNVX-TL |
Description | IC REG LIN 2.5V 200MA 4SSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU25TD2WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.54V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.45300 | $34.53 |
| 25 | $3.09120 | $77.28 |
| 100 | $2.69500 | $269.50 |
| 250 | $2.50524 | $626.31 |
| 500 | $2.39114 | $1,195.57 |
| 1,000 | $2.29700 | $2,297.00 |
| 2,500 | $2.26420 | $5,660.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.13784 | $10,689.20 |
| 10,000 | $2.08856 | $20,885.60 |
| 15,000 | $2.06389 | $30,958.35 |
| 25,000 | $2.03654 | $50,913.50 |
| 35,000 | $2.02057 | $70,719.95 |

