


BU25TD2WNVX-TL | |
---|---|
DigiKey Part Number | BU25TD2WNVX-TLTR-ND - Tape & Reel (TR) BU25TD2WNVX-TLCT-ND - Cut Tape (CT) BU25TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU25TD2WNVX-TL |
Description | IC REG LIN 2.5V 200MA 4SSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU25TD2WNVX-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.54V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.35900 | $33.59 |
25 | $3.00640 | $75.16 |
100 | $2.61940 | $261.94 |
250 | $2.43568 | $608.92 |
500 | $2.32438 | $1,162.19 |
1,000 | $2.23301 | $2,233.01 |
2,500 | $2.13640 | $5,341.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.07822 | $10,391.10 |
10,000 | $2.03031 | $20,303.10 |
15,000 | $2.00633 | $30,094.95 |
25,000 | $1.97975 | $49,493.75 |
35,000 | $1.96422 | $68,747.70 |