Touchscreen Controller, 4 Wire Resistive 12 b I2C Interface VQFN020V4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU21029MUV-E2

DigiKey Part Number
BU21029MUV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU21029MUV-E2
Description
IC SCREEN CON 12BIT VQFN020V4040
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b I2C Interface VQFN020V4040
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
I2C
Voltage Reference
External
Voltage - Supply
1.65V ~ 3.6V
Current - Supply
800 µA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
VQFN020V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.