Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU15TD3WG-TR

DigiKey Part Number
BU15TD3WGTR-ND - Tape & Reel (TR)
BU15TD3WGCT-ND - Cut Tape (CT)
BU15TD3WGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU15TD3WG-TR
Description
IC REG LINEAR 1.5V 200MA 5-SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU15TD3WG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
5-SSOP
Voltage Dropout (Max)
0.7V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP121-AUJZ15R7Analog Devices Inc.4,498ADP121-AUJZ15R7CT-ND$9.45000Similar
ADP151AUJZ-1.5-R7Analog Devices Inc.16,899505-ADP151AUJZ-1.5-R7CT-ND$10.11000Similar
ADP162AUJZ-1.5-R7Analog Devices Inc.2,962505-ADP162AUJZ-1.5-R7CT-ND$12.25000Similar
RT9013-15GBRichtek USA Inc.2,9201028-RT9013-15GBCT-ND$16.44000Similar
S-1313A15-M5T1U3ABLIC Inc.3,0001662-2982-1-ND$11.43000Similar
In-Stock: 935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.21200$22.12
25$1.97000$49.25
100$1.70020$170.02
250$1.57228$393.07
500$1.49516$747.58
1,000$1.43169$1,431.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35323$4,059.69
6,000$1.31484$7,889.04
9,000$1.29561$11,660.49
15,000$1.27432$19,114.80
21,000$1.26186$26,499.06
30,000$1.24989$37,496.70
Manufacturers Standard Package