P-Channel 60 V 210mA (Ta) 200mW (Ta) Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84WT106

DigiKey Part Number
846-BSS84WT106TR-ND - Tape & Reel (TR)
846-BSS84WT106CT-ND - Cut Tape (CT)
846-BSS84WT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84WT106
Description
PCH -60V -0.21A, SOT-323, SMALL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 210mA (Ta) 200mW (Ta) Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5.3Ohm @ 210mA, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 200µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
34 pF @ 30 V
FET Type
Power Dissipation (Max)
200mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
UMT3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.85800$18.58
100$1.16330$116.33
500$0.86228$431.14
1,000$0.76468$764.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64043$1,921.29
6,000$0.57773$3,466.38
9,000$0.54574$4,911.66
15,000$0.50979$7,646.85
21,000$0.48848$10,258.08
30,000$0.46777$14,033.10
Manufacturers Standard Package