
BAS40-04HYT116 | |
---|---|
DigiKey Part Number | 846-BAS40-04HYT116TR-ND - Tape & Reel (TR) 846-BAS40-04HYT116CT-ND - Cut Tape (CT) 846-BAS40-04HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04HYT116 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.77500 | $27.75 |
100 | $1.78180 | $178.18 |
500 | $1.34168 | $670.84 |
1,000 | $1.19971 | $1,199.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.05676 | $3,170.28 |
6,000 | $0.92779 | $5,566.74 |
9,000 | $0.86098 | $7,748.82 |
15,000 | $0.82915 | $12,437.25 |
21,000 | $0.79823 | $16,762.83 |
30,000 | $0.76818 | $23,045.40 |