
BD33FC0WFP-E2 | |
---|---|
DigiKey Part Number | 846-BD33FC0WFP-E2TR-ND - Tape & Reel (TR) 846-BD33FC0WFP-E2CT-ND - Cut Tape (CT) 846-BD33FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33FC0WFP-E2 |
Description | IC REG LINEAR 3.3V 1A TO252-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $9.68100 | $96.81 |
25 | $8.79560 | $219.89 |
100 | $7.82020 | $782.02 |
250 | $7.35476 | $1,838.69 |
500 | $7.07426 | $3,537.13 |
1,000 | $6.84329 | $6,843.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.65321 | $13,306.42 |
4,000 | $6.49683 | $25,987.32 |
6,000 | $6.41850 | $38,511.00 |
10,000 | $6.33172 | $63,317.20 |