
BS2132F-E2 | |
---|---|
DigiKey Part Number | 846-BS2132F-E2TR-ND - Tape & Reel (TR) 846-BS2132F-E2CT-ND - Cut Tape (CT) 846-BS2132F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BS2132F-E2 |
Description | IC GATE DRVR HIGH-SIDE 28SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 11.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.6V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 125ns, 50ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOP | |
Base Product Number |