
BR93L66FVT-WE2 | |
---|---|
DigiKey Part Number | BR93L66FVT-WE2TR-ND - Tape & Reel (TR) BR93L66FVT-WE2CT-ND - Cut Tape (CT) BR93L66FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L66FVT-WE2 |
Description | IC EEPROM 4KBIT SPI 2MHZ 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.07234 | $12,217.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |