
BR93L56F-WE2 | |
|---|---|
DigiKey Part Number | BR93L56F-WE2TR-ND - Tape & Reel (TR) BR93L56F-WE2CT-ND - Cut Tape (CT) BR93L56F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L56F-WE2 |
Description | IC EEPROM 2KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93L56RF-WE2 | Rohm Semiconductor | 1,424 | BR93L56RF-WE2CT-ND | $4.60000 | Similar |
| 93AA56BX-I/SN | Microchip Technology | 0 | 93AA56BX-I/SN-ND | $2.91205 | Similar |
| 93LC56BX-E/SN | Microchip Technology | 0 | 93LC56BX-E/SN-ND | $3.41850 | Similar |
| 93LC56BX-I/SN | Microchip Technology | 0 | 93LC56BX-I/SN-ND | $2.91205 | Similar |
| 93LC56BXT-E/SN | Microchip Technology | 0 | 93LC56BXT-E/SN-ND | $3.41850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.47800 | $34.78 |
| 25 | $3.38720 | $84.68 |
| 50 | $3.31500 | $165.75 |
| 100 | $3.24420 | $324.42 |
| 250 | $3.14884 | $787.21 |
| 500 | $3.07664 | $1,538.32 |
| 1,000 | $3.00430 | $3,004.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.90896 | $7,272.40 |
| 5,000 | $2.83745 | $14,187.25 |

